- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- NTZS3151PT1G
Description
+
Single P-Channel Small Signal MOSFET -20V, -950mA, 150mΩ
Search Keywords: NTZS3151PT1G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NTZS3151PT1G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541210095
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
4000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
18 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
4,000
$0.0719
8,000
$0.0712
12,000
$0.0710
28,000
$0.0708
52,000
$0.0707
100,000
$0.0705
152,000
$0.0703
252,000 +
$0.0701
Click for Quote
Log in
to unlock special pricing