- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- NTTFS6H860NLTAG
Description
+
Single N−Channel Power MOSFET 80V, 30A, 20m?Ω
Search Keywords: NTTFS6H860NLTAG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NTTFS6H860NLTAG
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541290040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
23 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
100
$0.2567
500
$0.2457
1,500
$0.2324
3,000
$0.2263
6,000
$0.2177
10,500
$0.2172
25,500
$0.2123
51,000 +
$0.2098
Click for Quote
Log in
to unlock special pricing
ROHs Equivalent