- Home ›
- All Products›
- NTTFS4C025NTAG
onsemi
NTTFS4C025NTAG
NFET U8FL 30V 65A 6.1MOH
Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
NFET U8FL 30V 65A 6.1MOH
Search Keywords: NTTFS4C025NTAG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NTTFS4C025NTAG
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541290095
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1500
Frequently Asked Questions
Is NTTFS4C025NTAG RoHS compliant?
No, NTTFS4C025NTAG is not RoHS compliant.
What is the lead time for NTTFS4C025NTAG?
The standard lead time for NTTFS4C025NTAG is approximately 99 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
345,000
can ship
MOQ for out of Stock Qty:
375
99 Weeks
can ship
7/24/28
Price (USD)
Qty
Unit Price
375
$0.937
750
$0.702
1,125
$0.656
1,500 +
$0.643
Click for Quote
Log in
to unlock special pricing