- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- NTTFS1D8N02P1E
Description
+
MOSFET - Power, Single N-Channel, Power33, 25V, 152 A
Search Keywords: NTTFS1D8N02P1E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NTTFS1D8N02P1E
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541290095
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
24,000
can ship
MOQ for out of Stock Qty:
750
24 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
750
$2.10
1,500
$1.30
2,250
$1.03
3,000 +
$1.01
Click for Quote
Log in
to unlock special pricing