- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- NTTFS016N06CTAG
NTTFS016N06CTAG
onsemi
Single N-Channel Power MOSFET 60V, 32A, 16.3mΩ
Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Single N-Channel Power MOSFET 60V, 32A, 16.3mΩ
Search Keywords: NTTFS016N06CTAG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NTTFS016N06CTAG
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541290040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1500
Order Increment:
1500
23 Weeks
can ship
10/23/26
Price (USD)
Qty
Unit Price
1,500
$0.1521
3,000
$0.1500
6,000
$0.1461
7,500
$0.1423
10,500
$0.1405
25,500
$0.1370
51,000
$0.1354
100,500 +
$0.1337
Click for Quote
Log in
to unlock special pricing