- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- NTR3C21NZT3G
Description
+
Single N-Channel Power MOSFET 20V, 3.6A, 24mΩ
Search Keywords: NTR3C21NZT3G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NTR3C21NZT3G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
10000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
24 Weeks
can ship
10/16/26
Price (USD)
Qty
Unit Price
2,500
$0.1872
5,000
$0.1404
7,500
$0.1310
10,000 +
$0.1284
Click for Quote
Log in
to unlock special pricing
Alternative Packaging