- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- NTMYS6D2N06CLTWG
onsemi
NTMYS6D2N06CLTWG
Power MOSFET, 60 V, 6.1 mOhms, 71 A, Single N-Channel
Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Power MOSFET, 60 V, 6.1 mOhms, 71 A, Single N-Channel
Search Keywords: NTMYS6D2N06CLTWG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NTMYS6D2N06CLTWG
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541290095
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
3000
Frequently Asked Questions
Is NTMYS6D2N06CLTWG RoHS compliant?
No, NTMYS6D2N06CLTWG is not RoHS compliant.
What is the lead time for NTMYS6D2N06CLTWG?
The standard lead time for NTMYS6D2N06CLTWG is approximately 41 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
41 Weeks
can ship
7/8/27
Price (USD)
Qty
Unit Price
750
$1.156
1,500
$0.711
2,250
$0.563
3,000 +
$0.552
Click for Quote
Log in
to unlock special pricing