- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- NTMFS6D1N08HT1G
onsemi
NTMFS6D1N08HT1G
Power MOSFET, 80V N Channel 89A, 5.5m Ohm in SO8-FL
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Power MOSFET, 80V N Channel 89A, 5.5m Ohm in SO8-FL
Search Keywords: NTMFS6D1N08HT1G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NTMFS6D1N08HT1G
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541290040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1500
Product Guides
+
Frequently Asked Questions
Is NTMFS6D1N08HT1G RoHS compliant?
No, NTMFS6D1N08HT1G is not RoHS compliant.
What is the lead time for NTMFS6D1N08HT1G?
The standard lead time for NTMFS6D1N08HT1G is approximately 23 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
28,500
can ship
MOQ for out of Stock Qty:
375
23 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
375
$0.965
750
$0.724
1,125
$0.676
1,500 +
$0.662
Click for Quote
Log in
to unlock special pricing