- Home ›
- All Products›
- NTMFS5C612NLT1G-UIL5
NTMFS5C612NLT1G-UIL5
onsemi
NFET SO8FL 60V 219A 1.5MO
Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
NFET SO8FL 60V 219A 1.5MO
Search Keywords: NTMFS5C612NLT1GUIL5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NTMFS5C612NLT1G-UIL5
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541290095
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
375
10 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
375
$2.076
750
$1.277
1,125
$1.011
1,500 +
$0.991
Click for Quote
Log in
to unlock special pricing