- Home ›
- All Products›
- NTMFS4C10NCT1G
NTMFS4C10NCT1G
onsemi
NFET SO8FL 30V 46A 6.96MO
Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
NFET SO8FL 30V 46A 6.96MO
Search Keywords: NTMFS4C10NCT1G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NTMFS4C10NCT1G
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541290095
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1500
Order Increment:
1500
18 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1,500
$0.1025
3,000
$0.1022
6,000
$0.1011
7,500
$0.0984
25,500
$0.0947
51,000
$0.0923
100,500
$0.0912
150,000 +
$0.0901
Click for Quote
Log in
to unlock special pricing