- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- NTLJD3115PT1G
onsemi
NTLJD3115PT1G
Dual P-Channel Power MOSFET -20V -4.1A 100mΩ
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Dual P-Channel Power MOSFET -20V -4.1A 100mΩ
Search Keywords: NTLJD3115PT1G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NTLJD3115PT1G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542320060
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
3000
Product Guides
+
Frequently Asked Questions
Is NTLJD3115PT1G RoHS compliant?
Yes, NTLJD3115PT1G is RoHS compliant.
What is the lead time for NTLJD3115PT1G?
The standard lead time for NTLJD3115PT1G is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
12 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
100
$0.2594
500
$0.2483
3,000
$0.2287
6,000
$0.2200
9,000
$0.2194
12,000
$0.2189
27,000
$0.2146
51,000 +
$0.2120
Click for Quote
Log in
to unlock special pricing