- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- NTHD4102PT1G
Description
+
Dual P-Channel ChipFET™ Power MOSFET -20V -4.1A 80mΩ
Search Keywords: NTHD4102PT1G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NTHD4102PT1G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
11 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
50
$0.8474
500
$0.5094
1,000
$0.4650
3,000
$0.4034
6,000
$0.3751
9,000
$0.3742
12,000
$0.3732
27,000 +
$0.3723
Click for Quote
Log in
to unlock special pricing