- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- NSVS50030SB3T1G
Description
+
Bipolar Transistor, -50 V, -3 A, Low VCE(sat), PNP Single
Search Keywords: NSVS50030SB3T1G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NSVS50030SB3T1G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541210075
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
52 Weeks
can ship
4/28/27
Price (USD)
Qty
Unit Price
100
$0.2239
1,000
$0.2055
3,000
$0.2027
6,000
$0.1923
9,000
$0.1899
27,000
$0.1852
51,000 +
$0.1829
Click for Quote
Log in
to unlock special pricing