- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- NSV40302PDR2G
Description
+
Low VCE(sat) Transistor, Complementary, 40 V, 3.0 A
Search Keywords: NSV40302PDR2G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NSV40302PDR2G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
2500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
38 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
625
$0.4414
1,250
$0.3311
1,875
$0.3090
2,500 +
$0.3028
Click for Quote
Log in
to unlock special pricing