- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- NSV1C200MZ4T1G
Description
+
Low VCE(sat) Transistor, PNP, 100 V, 2.0 A
Search Keywords: NSV1C200MZ4T1G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NSV1C200MZ4T1G
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541290095
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
26 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
1,000
$0.1921
3,000
$0.1895
5,000
$0.1845
8,000
$0.1775
10,000
$0.1770
25,000
$0.1731
50,000
$0.1710
100,000 +
$0.1689
Click for Quote
Log in
to unlock special pricing