- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- NSS30101LT1G
onsemi
NSS30101LT1G
Low VCE(sat) Transistor, NPN, 30 V, 1.0 A
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Low VCE(sat) Transistor, NPN, 30 V, 1.0 A
Search Keywords: NSS30101LT1G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NSS30101LT1G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541210095
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
3000
Product Guides
+
Frequently Asked Questions
Is NSS30101LT1G RoHS compliant?
Yes, NSS30101LT1G is RoHS compliant.
What is the lead time for NSS30101LT1G?
The standard lead time for NSS30101LT1G is approximately 52 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,000
Ships today, if you order in
Minimum Order Quantity:
250
52 Weeks
can ship
10/8/27
Price (USD)
Qty
Unit Price
250
$0.1956
3,000
$0.1244
6,000
$0.1235
9,000
$0.1229
27,000
$0.1226
51,000
$0.1223
102,000
$0.1220
150,000 +
$0.1217
Click for Quote
Log in
to unlock special pricing