- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- NSS20501UW3T2G
onsemi
NSS20501UW3T2G
Low VCE(sat) Transistor, NPN, 20 V, 5.0 A
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Low VCE(sat) Transistor, NPN, 20 V, 5.0 A
Search Keywords: NSS20501UW3T2G
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | onsemi |
| Part No: | NSS20501UW3T2G |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8541290095 |
| COO: | MY |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
3000 |
Product Guides
+
Frequently Asked Questions
Is NSS20501UW3T2G RoHS compliant?
Yes, NSS20501UW3T2G is RoHS compliant.
What is the lead time for NSS20501UW3T2G?
The standard lead time for NSS20501UW3T2G is approximately 29 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
29 Weeks
can ship
5/31/27
Price (USD)
Qty
Unit Price
100
$0.2025
1,000
$0.1859
3,000
$0.1834
6,000
$0.1740
9,000
$0.1718
27,000
$0.1675
51,000
$0.1655
102,000 +
$0.1635
Click for Quote
Log in
to unlock special pricing