- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- NSS1C200MZ4T1G
Description
+
Low VCE(sat) Transistor, PNP, 100 V, 2.0 A
Search Keywords: NSS1C200MZ4T1G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NSS1C200MZ4T1G
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541290095
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
36 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
1,000
$0.1644
3,000
$0.1622
5,000
$0.1579
8,000
$0.1538
25,000
$0.1481
50,000
$0.1463
100,000 +
$0.1446
Click for Quote
Log in
to unlock special pricing