- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- NSS12501UW3T2G
Description
+
Low VCE(sat) Transistor, NPN, 12 V, 5.0 A
Search Keywords: NSS12501UW3T2G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NSS12501UW3T2G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
30,000
can ship
MOQ for out of Stock Qty:
750
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
750
$0.4840
1,500
$0.3630
2,250
$0.3388
3,000 +
$0.3320
Click for Quote
Log in
to unlock special pricing