- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- NSS12100UW3TCG
Description
+
Low VCE(sat) Transistor, PNP, 12 V, 1.0 A
Search Keywords: NSS12100UW3TCG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NSS12100UW3TCG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541210095
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
84,000
can ship
Minimum Order Quantity:
100
16 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
100
$0.2019
1,000
$0.1853
3,000
$0.1828
6,000
$0.1735
9,000
$0.1713
27,000
$0.1670
51,000
$0.1650
102,000 +
$0.1630
Click for Quote
Log in
to unlock special pricing