- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- NRVUS160VT3G
Description
+
Power Rectifier, Ultra-Fast Recovery, 1 A, 600 V
Search Keywords: NRVUS160VT3G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NRVUS160VT3G
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541100080
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
2500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
10,000
can ship 5/22/26
Minimum Order Quantity:
250
26 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
250
$0.2395
1,000
$0.1105
2,500
$0.1084
5,000
$0.1049
10,000
$0.1034
25,000
$0.1024
50,000
$0.1021
100,000 +
$0.1019
Click for Quote
Log in
to unlock special pricing