- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- NRVHP820MFDT1G
onsemi
NRVHP820MFDT1G
Rectifier, 8 A (4 x 2), 200 V Ultrafast Dual die
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Rectifier, 8 A (4 x 2), 200 V Ultrafast Dual die
Search Keywords: NRVHP820MFDT1G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NRVHP820MFDT1G
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541290095
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1500
Product Guides
+
Frequently Asked Questions
Is NRVHP820MFDT1G RoHS compliant?
No, NRVHP820MFDT1G is not RoHS compliant.
What is the lead time for NRVHP820MFDT1G?
The standard lead time for NRVHP820MFDT1G is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
375
18 Weeks
can ship
1/14/27
Price (USD)
Qty
Unit Price
375
$0.975
750
$0.731
1,125
$0.682
1,500 +
$0.669
Click for Quote
Log in
to unlock special pricing