- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- NRVA4005T3G
onsemi
NRVA4005T3G
Power Rectifier, Standard Recovery, 1 A, 600 V
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Power Rectifier, Standard Recovery, 1 A, 600 V
Search Keywords: NRVA4005T3G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NRVA4005T3G
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541100080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5000
Product Guides
+
Frequently Asked Questions
Is NRVA4005T3G RoHS compliant?
No, NRVA4005T3G is not RoHS compliant.
What is the lead time for NRVA4005T3G?
The standard lead time for NRVA4005T3G is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20,000
Can Ship immediately
Manufacturer Stock:
1,763,065
can ship
Minimum Order Quantity:
5000
Order Increment:
5000
8 Weeks
can ship
10/23/26
Price (USD)
Qty
Unit Price
5,000
$0.0707
10,000
$0.0635
25,000
$0.0633
50,000
$0.0632
100,000
$0.0630
150,000
$0.0629
250,000 +
$0.0627
Click for Quote
Log in
to unlock special pricing