- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- NRVA4003T3G
onsemi
NRVA4003T3G
Power Rectifier, Standard Recovery, 1 A, 300 V
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Power Rectifier, Standard Recovery, 1 A, 300 V
Search Keywords: NRVA4003T3G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NRVA4003T3G
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541100080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5000
Product Guides
+
Frequently Asked Questions
Is NRVA4003T3G RoHS compliant?
No, NRVA4003T3G is not RoHS compliant.
What is the lead time for NRVA4003T3G?
The standard lead time for NRVA4003T3G is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
290,000
can ship
Minimum Order Quantity:
5000
Order Increment:
5000
10 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
5,000
$0.0694
10,000
$0.0683
25,000
$0.0649
50,000
$0.0640
100,000
$0.0625
150,000
$0.0618
250,000 +
$0.0616
Click for Quote
Log in
to unlock special pricing