- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- NJL3281DG
onsemi
NJL3281DG
Bipolar Power Transistor, NPN, ThermalTrak™, 15 A, 260 V
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Bipolar Power Transistor, NPN, ThermalTrak™, 15 A, 260 V
Search Keywords: NJL3281DG
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | onsemi |
| Part No: | NJL3281DG |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8541290095 |
| COO: | MY |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
25 |
Product Guides
+
Frequently Asked Questions
Is NJL3281DG RoHS compliant?
No, NJL3281DG is not RoHS compliant.
What is the lead time for NJL3281DG?
The standard lead time for NJL3281DG is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
175
Ships today, if you order in
Minimum Order Quantity:
25
Order Increment:
25
26 Weeks
can ship
5/5/27
Price (USD)
Qty
Unit Price
25
$5.55
50
$5.23
100
$4.69
250
$4.64
500
$4.63
1,000
$4.62
2,500
$4.61
5,000 +
$4.60
Click for Quote
Log in
to unlock special pricing