- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- NJL1302DG
Description
+
Bipolar Power Transistor, PNP, ThermalTrak™, 15 A, 260 V
Search Keywords: NJL1302DG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NJL1302DG
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541290095
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
225
can ship 9/16/26
Minimum Order Quantity:
25
Order Increment:
25
26 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
25
$3.26
100
$3.22
250
$3.19
500
$2.80
1,000
$2.78
2,500
$2.77
5,000
$2.76
7,500 +
$2.75
Click for Quote
Log in
to unlock special pricing