- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Power Management-Specialized ›
- NFA50460R4B
Description
+
Intelligent Power Module, 600V, 4A, DIP
Search Keywords: NFA50460R4B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NFA50460R4B
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8542390070
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
68
16 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
68
$6.84
135
$5.17
203
$4.81
270 +
$4.71
Click for Quote
Log in
to unlock special pricing