- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Power Management-Specialized ›
- NFA33012L72
onsemi
NFA33012L72
Intelligent Power Module, 1200V, 30A.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Intelligent Power Module, 1200V, 30A.
Search Keywords: NFA33012L72
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NFA33012L72
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390060
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Frequently Asked Questions
Is NFA33012L72 RoHS compliant?
Yes, NFA33012L72 is RoHS compliant.
What is the lead time for NFA33012L72?
The standard lead time for NFA33012L72 is approximately 15 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
15
15 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
15
$49.03
30
$30.17
45
$23.89
60 +
$23.41
Click for Quote
Log in
to unlock special pricing