- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Power Management-Specialized ›
- NFA32512L72
onsemi
NFA32512L72
Intelligent Power Module, 1200V, 25A.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Intelligent Power Module, 1200V, 25A.
Search Keywords: NFA32512L72
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | onsemi |
| Part No: | NFA32512L72 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542390060 |
| COO: | KR |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10 |
Product Guides
+
Frequently Asked Questions
Is NFA32512L72 RoHS compliant?
Yes, NFA32512L72 is RoHS compliant.
What is the lead time for NFA32512L72?
The standard lead time for NFA32512L72 is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
180
can ship
MOQ for out of Stock Qty:
15
21 Weeks
can ship
4/9/27
Price (USD)
Qty
Unit Price
15
$49.03
30
$30.17
45
$23.89
60 +
$23.41
Click for Quote
Log in
to unlock special pricing