- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - DC DC Switching Regulators ›
- NCV890200PDR2G
Description
+
Automotive Switching Regulator, Buck, 2 A, 2 MHz
Search Keywords: NCV890200PDR2G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NCV890200PDR2G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390070
-
COO:BE
-
ECCN:EAR99
-
Supplier Standard Pack:
2500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
19 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
625
$4.97
1,250
$2.63
1,875
$1.85
2,500 +
$1.81
Click for Quote
Log in
to unlock special pricing