- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- NCV5661DT12RKG
Description
+
LDO Regulator, 1 A, Low Noise, with Enable Vout: 1.2 V
Search Keywords: NCV5661DT12RKG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NCV5661DT12RKG
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8542390070
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
2500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
13 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
625
$1.399
1,250
$0.861
1,875
$0.681
2,500 +
$0.668
Click for Quote
Log in
to unlock special pricing