- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- NCV33269DTRK3.3G
onsemi
NCV33269DTRK3.3G
Linear Voltage Regulator, 800 mA Vout: 3.3 V
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Linear Voltage Regulator, 800 mA Vout: 3.3 V
Search Keywords: NCV33269DTRK33G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NCV33269DTRK3.3G
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8542390070
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
2500
Product Guides
+
Frequently Asked Questions
Is NCV33269DTRK3.3G RoHS compliant?
No, NCV33269DTRK3.3G is not RoHS compliant.
What is the lead time for NCV33269DTRK3.3G?
The standard lead time for NCV33269DTRK3.3G is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2,500
can ship
Minimum Order Quantity:
100
6 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
100
$0.2982
500
$0.2854
2,500
$0.2700
5,000
$0.2562
7,500
$0.2529
25,000
$0.2467
50,000 +
$0.2437
Click for Quote
Log in
to unlock special pricing