- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Linear ›
- Amplifiers - Op Amps, Buffer, Instrumentation ›
- NCV33074ADR2G
onsemi
NCV33074ADR2G
Operational Amplifier, Single Supply 3.0 V to 44 V, Quad
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Operational Amplifier, Single Supply 3.0 V to 44 V, Quad
Search Keywords: NCV33074ADR2G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NCV33074ADR2G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542330001
-
COO:CZ
-
ECCN:EAR99
-
Supplier's Standard Package:
2500
Product Guides
+
Frequently Asked Questions
Is NCV33074ADR2G RoHS compliant?
Yes, NCV33074ADR2G is RoHS compliant.
What is the lead time for NCV33074ADR2G?
The standard lead time for NCV33074ADR2G is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
18 Weeks
can ship
3/3/27
Price (USD)
Qty
Unit Price
625
$0.6178
1,250
$0.4633
1,875
$0.4325
2,500 +
$0.4238
Click for Quote
Log in
to unlock special pricing