- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- NCV1117ST25T3G
onsemi
NCV1117ST25T3G
Linear Voltage Regulator, 1 A, High PSRR Vout: 2.5 V
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Linear Voltage Regulator, 1 A, High PSRR Vout: 2.5 V
Search Keywords: NCV1117ST25T3G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NCV1117ST25T3G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390070
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
4000
Product Guides
+
Frequently Asked Questions
Is NCV1117ST25T3G RoHS compliant?
Yes, NCV1117ST25T3G is RoHS compliant.
What is the lead time for NCV1117ST25T3G?
The standard lead time for NCV1117ST25T3G is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
7 Weeks
can ship
11/5/26
Price (USD)
Qty
Unit Price
1
$0.3969
1,000
$0.3608
2,000
$0.2706
3,000
$0.2526
4,000 +
$0.2475
Click for Quote
Log in
to unlock special pricing