- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- NCV1117DT18T5G
Description
+
Linear Voltage Regulator, 1 A, High PSRR Vout: 1.8 V
Search Keywords: NCV1117DT18T5G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NCV1117DT18T5G
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8542390070
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
2500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
5,000
can ship
MOQ for out of Stock Qty:
625
8 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
625
$0.4016
1,250
$0.3012
1,875
$0.2811
2,500 +
$0.2755
Click for Quote
Log in
to unlock special pricing