- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- NCP781BMNADJTAG
Description
+
Linear Voltage Regulator, 100 mA, 150 V, High PSRR
Search Keywords: NCP781BMNADJTAG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NCP781BMNADJTAG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390070
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
23 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
50
$0.745
250
$0.610
1,000
$0.563
3,000
$0.523
6,000
$0.507
9,000
$0.506
12,000
$0.505
15,000 +
$0.504
Click for Quote
Log in
to unlock special pricing