- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- NCP730ASNADJT1G
Description
+
LDO Regulator, 150 mA, 38 V, 1 uA IQ, with PG ADJ AD, TSOP5
Search Keywords: NCP730ASNADJT1G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NCP730ASNADJT1G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390070
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,908
Ships today, if you order in
Minimum Order Quantity:
50
29 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
50
$0.3271
500
$0.3137
1,000
$0.3117
3,000
$0.3041
6,000
$0.3024
9,000
$0.3016
12,000
$0.2989
27,000 +
$0.2973
Click for Quote
Log in
to unlock special pricing