- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- NCP716MT18TBG
Description
+
LDO Regulator, 80 mA, Ultra-Low Iq 1.8V, WDFN6
Search Keywords: NCP716MT18TBG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NCP716MT18TBG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390070
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
20 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
100
$0.2094
1,000
$0.1922
3,000
$0.1893
6,000
$0.1799
9,000
$0.1772
27,000
$0.1732
51,000
$0.1706
102,000 +
$0.1681
Click for Quote
Log in
to unlock special pricing