- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- NCP715SQ25T2G
Description
+
LDO Regulator, 50 mA, Ultra-Low Iq 2.5V, SC-88A
Search Keywords: NCP715SQ25T2G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NCP715SQ25T2G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390070
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
51,060
can ship
Minimum Order Quantity:
250
17 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
250
$0.1091
3,000
$0.1001
6,000
$0.0988
9,000
$0.0962
27,000
$0.0925
51,000
$0.0902
102,000
$0.0891
150,000 +
$0.0881
Click for Quote
Log in
to unlock special pricing