- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- NCP711BMT330TBG
onsemi
NCP711BMT330TBG
LDO Regulator, 100 mA, 18 V, 1 uA IQ, with PG 3V3 WDFN6
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
LDO Regulator, 100 mA, 18 V, 1 uA IQ, with PG 3V3 WDFN6
Search Keywords: NCP711BMT330TBG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NCP711BMT330TBG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390070
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
3000
Product Guides
+
Frequently Asked Questions
Is NCP711BMT330TBG RoHS compliant?
Yes, NCP711BMT330TBG is RoHS compliant.
What is the lead time for NCP711BMT330TBG?
The standard lead time for NCP711BMT330TBG is approximately 29 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
29 Weeks
can ship
4/6/27
Price (USD)
Qty
Unit Price
50
$0.4070
500
$0.3736
1,000
$0.3685
3,000
$0.3496
6,000
$0.3452
9,000
$0.3443
12,000
$0.3367
27,000 +
$0.3326
Click for Quote
Log in
to unlock special pricing