- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- NCP3335AMN300R2G
onsemi
NCP3335AMN300R2G
LDO Regulator, 500 mA, Ultra-High Accuracy Vout: 3.0 V
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
LDO Regulator, 500 mA, Ultra-High Accuracy Vout: 3.0 V
Search Keywords: NCP3335AMN300R2G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NCP3335AMN300R2G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390070
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
3000
Product Guides
+
Frequently Asked Questions
Is NCP3335AMN300R2G RoHS compliant?
Yes, NCP3335AMN300R2G is RoHS compliant.
What is the lead time for NCP3335AMN300R2G?
The standard lead time for NCP3335AMN300R2G is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
17 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
750
$1.237
1,500
$0.761
2,250
$0.603
3,000 +
$0.591
Click for Quote
Log in
to unlock special pricing