- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- NCP3335ADM330R2G
Description
+
LDO Regulator, 500 mA, Ultra-High Accuracy Vout: 3.3 V
Search Keywords: NCP3335ADM330R2G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NCP3335ADM330R2G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390070
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
4000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
4,000
can ship
MOQ for out of Stock Qty:
1000
9 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
1,000
$1.118
2,000
$0.688
3,000
$0.545
4,000 +
$0.534
Click for Quote
Log in
to unlock special pricing