- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- NCP170BMX135TCG
Description
+
LDO Regulator, 150 mA, Ultra-Low Iq 1.35V Non-Auto Discharge
Search Keywords: NCP170BMX135TCG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NCP170BMX135TCG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390070
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
5000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
19 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
250
$0.1109
2,500
$0.1018
5,000
$0.1003
10,000
$0.0978
25,000
$0.0941
50,000
$0.0917
100,000
$0.0904
150,000 +
$0.0890
Click for Quote
Log in
to unlock special pricing