- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- NCP114AMX120TCG
Description
+
LDO Regulator, 300 mA, High PSRR 1.2V, Active Discharge
Search Keywords: NCP114AMX120TCG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NCP114AMX120TCG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390070
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
16,312
can ship
Minimum Order Quantity:
3000
Order Increment:
3000
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
3,000
$0.0598
6,000
$0.0533
9,000
$0.0532
12,000
$0.0529
27,000
$0.0527
51,000
$0.0526
102,000
$0.0524
150,000 +
$0.0523
Click for Quote
Log in
to unlock special pricing