- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Schottky Diodes ›
- NBRD5H100T4G-VF01
Description
+
Schottky Power Rectifier, Switch-mode, 5.0 A, 100 V
Search Keywords: NBRD5H100T4GVF01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NBRD5H100T4G-VF01
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541100080
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
2500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
24 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
625
$1.240
1,250
$0.763
1,875
$0.604
2,500 +
$0.592
Click for Quote
Log in
to unlock special pricing