- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- MUR860
onsemi
MUR860
Diode Switching 600V 8A 2-Pin(2+Tab) TO-220AC Rail
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:MUR860
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541100080
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Family:MUR860
-
Configuration:Single
-
Operating Temperature:-65 to 175 °C
-
Dimension:10.29(Max) x 4.82(Max) x 9.27(Max) mm
-
Mounting:Through Hole
-
Maximum Continuous Forward Current:8 A
-
This product is discontinued, but still in stock.