- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- MUR810G
onsemi
MUR810G
Power Rectifier, Ultra-Fast Recovery, Switch-mode, 8 A, 100 V
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Power Rectifier, Ultra-Fast Recovery, Switch-mode, 8 A, 100 V
Search Keywords: MUR810G
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | onsemi |
| Part No: | MUR810G |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8541100080 |
| COO: | MY |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
Product Guides
+
Frequently Asked Questions
Is MUR810G RoHS compliant?
No, MUR810G is not RoHS compliant.
What is the lead time for MUR810G?
The standard lead time for MUR810G is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,250
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
8 Weeks
can ship
1/5/27
Price (USD)
Qty
Unit Price
50
$1.004
250
$0.915
500
$0.907
1,000
$0.900
2,500
$0.896
5,000
$0.893
7,500
$0.891
10,000 +
$0.889
Click for Quote
Log in
to unlock special pricing