- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Zener ›
- MM5Z4682T5G
MM5Z4682T5G
onsemi
ZEN SOD523 LOW IZ REG 0.5W 2.7V
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
ZEN SOD523 LOW IZ REG 0.5W 2.7V
Search Keywords: MM5Z4682T5G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:MM5Z4682T5G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100050
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
8000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
104,000
can ship
Minimum Order Quantity:
500
40 Weeks
can ship
2/24/27
Price (USD)
Qty
Unit Price
500
$0.0376
5,000
$0.0345
16,000
$0.0341
32,000
$0.0323
56,000
$0.0319
104,000
$0.0311
152,000
$0.0310
256,000 +
$0.0307
Click for Quote
Log in
to unlock special pricing