- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Zener ›
- MM5Z3V6T5G
MM5Z3V6T5G
onsemi
500 mW Standard Tolerance Zener Diode Voltage Regulators 3.6 V
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
500 mW Standard Tolerance Zener Diode Voltage Regulators 3.6 V
Search Keywords: MM5Z3V6T5G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:MM5Z3V6T5G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100050
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
8000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
8000
Order Increment:
8000
41 Weeks
can ship
2/10/27
Price (USD)
Qty
Unit Price
8,000
$0.0226
16,000
$0.0223
32,000
$0.0217
56,000
$0.0212
104,000
$0.0209
152,000
$0.0204
256,000
$0.0203
504,000 +
$0.0201
Click for Quote
Log in
to unlock special pricing