- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Zener ›
- MM5Z22VT5G
onsemi
MM5Z22VT5G
ZEN SOD523 LOW IZ REG 0.5W 22V
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
ZEN SOD523 LOW IZ REG 0.5W 22V
Search Keywords: MM5Z22VT5G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:MM5Z22VT5G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100050
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
8000
Frequently Asked Questions
Is MM5Z22VT5G RoHS compliant?
Yes, MM5Z22VT5G is RoHS compliant.
What is the lead time for MM5Z22VT5G?
The standard lead time for MM5Z22VT5G is approximately 40 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
8000
Order Increment:
8000
40 Weeks
can ship
6/21/27
Price (USD)
Qty
Unit Price
8,000
$0.0267
16,000
$0.0264
32,000
$0.0257
56,000
$0.0247
104,000
$0.0246
152,000
$0.0241
256,000
$0.0240
504,000 +
$0.0238
Click for Quote
Log in
to unlock special pricing